HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 740-277
- Mfr. Part No.:
- 09482222011030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€896.10
(exc. VAT)
€1,102.20
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €896.10 | €89.61 |
*price indicative
- RS Stock No.:
- 740-277
- Mfr. Part No.:
- 09482222011030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 3 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Straight male M12 connectors facilitate easy integration into existing systems
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
Elastomer jacket material offers flexibility and resilience in harsh conditions
3 m cable length accommodates various installation requirements
Four contacts on each connector support reliable signal transmission
Applications
Used in railway applications for secure connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for reliable power transfer
Installed in outdoor electrical enclosures for enhanced protection
Applied in manufacturing and assembly lines for efficient operations
What is the cable length of this assembly?
The cable length is 3 metres.
Is this product compliant with environmental standards?
Yes, it complies with China RoHS 50 and EN 45545-2 standards.
What is the IP rating of this cable assembly?
The IP rating is IP65 and IP67, providing dust and water protection.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
