HARTING Male 4 way M12 to Cable Assembly, 3 m

Image representative of range

Subtotal (1 bag of 10 units)*

€324.28

(exc. VAT)

€398.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€324.28€32.428

*price indicative

RS Stock No.:
746-591
Mfr. Part No.:
0948C800025030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

3m

Jacket Colour

Yellow

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
CN
The HARTING M12 D-Cod 4-Pol St/- M/- PUR Typ R 3.0M is a high-quality cable assembly designed for reliable connectivity in various industrial applications. With a length of 3 metres and a robust polyurethane jacket, this assembly ensures durability and protection against environmental factors.

Features & Benefits


Cable assemblies provide ready-to-use connectivity solutions

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable ensures excellent electrical conductivity and performance

Type R design enhances flexibility and durability in various applications

Cable length of 3 m accommodates a range of installation needs

IP65 and IP67 ratings offer protection against dust and water ingress

Yellow jacket colour enhances visibility in industrial settings

Complies with IEC 61076-2-104 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the IP rating for this cable assembly?


The cable assembly has an IP65 and IP67 rating for dust and water protection.

What is the length of this cable assembly?


The cable assembly has a length of 3 metres.

Is this product compliant with any standards?


Yes, it complies with IEC 61076-2-104 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy