HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€477.30

(exc. VAT)

€587.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€477.30€47.73

*price indicative

RS Stock No.:
741-930
Mfr. Part No.:
213475D2568015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1.5m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101

Non Compliant

COO (Country of Origin):
DE
The HARTING cable assembly features a 1.5 m length with M12 A-Cod connectors, designed for reliable connections in various industrial applications. The pre-assembled design simplifies installation, ensuring efficient connectivity in demanding environments.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and performance

Angled male and straight female connectors offer versatile installation options

Polyurethane jacket enhances durability and resistance to abrasion

Complies with IEC 61076-2-101 standards for reliable performance

Black jacket colour aids in identification and organisation

5 contacts on each connector support robust signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the length of this cable assembly?


The cable assembly has a length of 1.5 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy