HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,035.26

(exc. VAT)

€1,273.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,035.26€103.526

*price indicative

RS Stock No.:
745-079
Mfr. Part No.:
21343031543100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

63V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING cable assembly features a 10-metre length with straight male and female M12 connectors, designed for reliable connectivity in various applications. Its robust construction and IP65/IP67 rating ensure protection against dust and water, making it suitable for demanding environments.

Features & Benefits


Cable assemblies provide ready-to-use connectivity solutions

Pre-assembled on both sides reduces installation time

Copper cable ensures excellent electrical conductivity

Cable length of 10 m allows flexibility in installation

IP65 and IP67 ratings offer protection against dust and water

Jacket material MADE of polyurethane enhances durability

Compliant with CE, China RoHS 50, and RoHS standards ensures safety

5 contacts on both connectors support efficient data transmission

Straight male and female connectors facilitate easy integration

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Can this be used outdoors or in harsh environments?


Yes, the IP65 and IP67 ratings make it suitable for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy