HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 743-569
- Mfr. Part No.:
- 21343233544015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€592.99
(exc. VAT)
€729.38
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €592.99 | €59.299 |
*price indicative
- RS Stock No.:
- 743-569
- Mfr. Part No.:
- 21343233544015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/St M/F PUR 1.5M is a robust cable assembly designed for reliable connectivity in various industrial applications. It features pre-assembled connectors on both ends, ensuring ease of installation and consistent performance.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on both sides reduces installation time
Copper cable ensures efficient signal transmission
Cable length of 1.5 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Straight male and female M12 connectors ensure secure connections
Black polyurethane jacket enhances durability and resistance to abrasion
Complies with CE standards for safety and reliability
Rated for 600 V ac, suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1.5 m.
Related links
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 5 way M12 1.5 m
- TE Connectivity Male 5 way M12 Straight Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
