HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m

Image representative of range

Subtotal (1 bag of 2 units)*

€431.75

(exc. VAT)

€531.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€431.75€215.875

*price indicative

RS Stock No.:
742-093
Mfr. Part No.:
618872000530150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

15

Connector Type A

Female M12

Connector Type B

Crimp

Voltage

60V

IP Rating

IP65

Standards/Approvals

IEC 60332-1

COO (Country of Origin):
RO
The HARTING hybrid cable assembly is designed for reliable connectivity in various industrial applications. With a length of 1.5 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures efficient signal and power transmission

Oil resistant, halogen-free, and silicone-free materials enhance durability

Cable length of 1.5 m offers flexibility in installation

Female M12 connector type ensures compatibility with standard equipment

Complies with IEC 60332-1 for safety in electrical applications

Black polyurethane jacket provides protection against environmental factors

Rated for 60 V dc, suitable for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What is the cable length of this assembly?


The cable length is 1.5 metres.

What is the maximum voltage rating for this hybrid cable assembly?


The maximum voltage rating is 60 V dc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy