HARTING Female 15 way Female M12 to Male 17 way Terminal Block Cable Assembly, 1.5 m
- RS Stock No.:
- 740-007
- Mfr. Part No.:
- 618872000260150
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€292.31
(exc. VAT)
€359.54
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.31 |
*price indicative
- RS Stock No.:
- 740-007
- Mfr. Part No.:
- 618872000260150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Hybridcbl | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 15 | |
| Connector Type A | Female M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 17 | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60332-1 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Hybridcbl | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 15 | ||
Connector Type A Female M12 | ||
Connector Gender A Female | ||
Number of Contacts B 17 | ||
Connector Type B Terminal Block | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals IEC 60332-1 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- RO
The HARTING hybrid cable assembly is designed for reliable connectivity in various industrial applications. It features pre-assembled connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures efficient signal and power transmission
Oil resistant, halogen-free, and silicone-free materials enhance safety and longevity
Cable length of 1.5 m offers flexibility in installation
Female M12 connector type ensures compatibility with standard equipment
Complies with IEC 60332-1 for fire safety standards
Black polyurethane jacket material provides durability and environmental resistance
15 contacts on one end and 17 on the other support versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the rated voltage for this product?
The rated voltage for this hybrid cable assembly is 60 V dc.
What is the cable length of this assembly?
The cable length of this hybrid cable assembly is 1.5 m.
Related links
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 0.5 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 3 m
- HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
