HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- RS Stock No.:
- 740-581
- Mfr. Part No.:
- 618872000520300
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 2 units)*
€497.47
(exc. VAT)
€611.89
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €497.47 | €248.735 |
*price indicative
- RS Stock No.:
- 740-581
- Mfr. Part No.:
- 618872000520300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Female M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Connector Type B | Crimp | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A Female M12 | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Connector Type B Crimp | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60332-1 | ||
- COO (Country of Origin):
- RO
The HARTING hybrid cable assembly is designed for reliable connectivity in various industrial applications. With a length of 3 metres and a robust construction, it ensures efficient signal and power transmission while maintaining resistance to oil and environmental factors.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable construction ensures effective electrical conductivity
Largely oil-resistant and silicone-free materials enhance durability in harsh environments
Cable length of 3 m provides flexibility for various installation scenarios
Female M12 connector type allows for easy integration with compatible devices
Complies with IEC 60332-1 standards for safety and performance
Black polyurethane jacket offers protection against wear and environmental damage
15 contacts facilitate multiple signal and power connections in a single assembly
Rated for 60 V dc, suitable for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 3 metres.
What is the rated voltage for this hybrid cable assembly?
The rated voltage is 60 V dc.
Related links
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 3 m
- HARTING Female 15 way Female M12 to Male 17 way Terminal Block Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 0.5 m
- HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m
- HARTING Female 3 way Female M12 to Female Unterminated Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
