HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- RS Stock No.:
- 742-374
- Mfr. Part No.:
- 21349292477150
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,931.54
(exc. VAT)
€2,375.79
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,931.54 | €193.154 |
*price indicative
- RS Stock No.:
- 742-374
- Mfr. Part No.:
- 21349292477150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 15,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 15 metres, it ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
Cable Assemblies provide ready-to-use connectivity, reducing installation time
Pre-Assembled on Both Sides eliminates the need for additional assembly, ensuring immediate usability
Copper Cable (Round) offers excellent conductivity for reliable performance
Cable Length: 15 m allows for flexible installation in various setups
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Colour: Green provides easy identification in complex installations
Jacket Material: Polyurethane offers durability and resistance to abrasion
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly has a length of 15 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Cable Assembly, 15 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m
- Phoenix Contact Male 4 way M12 Straight Industrial Automation Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
