HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m

Image representative of range

Subtotal (1 bag of 2 units)*

€316.80

(exc. VAT)

€389.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€316.80€158.40

*price indicative

RS Stock No.:
742-146
Mfr. Part No.:
21330505805150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

15m

Jacket Material

Polyurethane

Jacket Colour

Green

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

M12

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-109

COO (Country of Origin):
RO
The HARTING M12 X-Cod cable assembly is designed for reliable data and power transmission in industrial applications. With a length of 15 metres and pre-assembled connectors, it simplifies installation while ensuring robust performance in demanding environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures efficient signal and power transmission

Cable length of 15 m accommodates various installation needs

Straight male M12 connectors offer secure and reliable connections

IP65 and IP67 ratings protect against dust and water ingress

Green polyurethane jacket enhances visibility and durability

Complies with IEC 61076-2-109 standards for quality assurance

Eight contacts on each connector support high data rates

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 15 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy