HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 15 m

Image representative of range

Subtotal (1 bag of 10 units)*

€803.71

(exc. VAT)

€988.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€803.71€80.371

*price indicative

RS Stock No.:
745-515
Mfr. Part No.:
21347875474150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

15m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Female

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CZ
The HARTING M12 cable assembly designed for reliable connectivity in industrial applications. This pre-assembled cable features a male and female connector, ensuring robust performance in environments requiring IP67 protection.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Cable length of 15 m allows flexibility in installation

Polyurethane jacket offers resistance to abrasion and chemicals

Compliant with China RoHS 50 and ELV standards for environmental safety

Straight male and female connectors facilitate easy integration into systems

Four contacts on each connector support efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the length of this cable assembly?


The cable assembly has a length of 15 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy