HARTING Male 4 way M12 to Cable Assembly, 3 m
- RS Stock No.:
- 742-458
- Mfr. Part No.:
- 09488000011030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€664.36
(exc. VAT)
€817.16
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €664.36 | €66.436 |
*price indicative
- RS Stock No.:
- 742-458
- Mfr. Part No.:
- 09488000011030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for reliable connectivity in railway applications. This pre-assembled cable features a straight male M12 connector, ensuring robust performance in demanding environments while simplifying installation.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
3 m cable length offers flexibility for various installation scenarios
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Elastomer jacket material enhances resistance to environmental factors
Four contacts facilitate reliable signal transmission in industrial applications
Suitable for use in harsh railway environments, ensuring long-term performance
Applications
Used in railway applications for reliable connectivity
Installed in outdoor electrical enclosures for protection against elements
Employed in industrial automation systems for efficient operation
Suitable for control panels and switchgear assemblies in transportation
Integrated into manufacturing and assembly lines for streamlined processes
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 3 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
