HARTING Male 4 way M12 to Cable Assembly, 4 m

Image representative of range

Subtotal (1 bag of 2 units)*

€135.06

(exc. VAT)

€166.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€135.06€67.53

*price indicative

RS Stock No.:
740-801
Mfr. Part No.:
09482200011040
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

4m

Jacket Material

Elastomer

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 4.0M is a pre-assembled cable assembly designed for railway applications. It features a straight male M12 connector and offers reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.

Features & Benefits


IP67 rating ensures protection against dust and water ingress

Pre-assembled on one side for quick and easy installation

Copper cable construction offers excellent conductivity and durability

Suitable for railway applications, ensuring compliance with industry standards

Cable length of 4 m provides flexibility in installation

Jacket MADE from elastomer for enhanced environmental resistance

Compliant with China RoHS 50 and EN 45545-2 standards

Four contacts facilitate efficient signal transmission

Black jacket colour provides a professional appearance

Applications


Used in railway applications for reliable connectivity

Installed in outdoor electrical enclosures for protection

Employed in industrial automation systems for seamless integration

Suitable for control panels and switchgear assemblies

Applied in manufacturing and assembly lines for efficient operations

What is the IP rating for this cable assembly?


The IP rating is IP67, providing protection against dust and water.

Is this cable assembly compliant with environmental standards?


Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.

What is the length of this cable assembly?


The cable length is 4 m, offering flexibility in installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy