HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 742-968
- Mfr. Part No.:
- 72MDM4MDM4100K
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€146.04
(exc. VAT)
€179.63
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.04 |
*price indicative
- RS Stock No.:
- 742-968
- Mfr. Part No.:
- 72MDM4MDM4100K
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The HARTING Cable Assembly is a pre-assembled solution designed for reliable connectivity in various industrial applications. With a length of 10 metres and male M12 connectors on both ends, it ensures efficient signal and power transmission.
Features & Benefits
Cable Assemblies provide ready-to-use connectivity without the need for assembly
Pre-Assembled on Both Sides simplifies installation and reduces setup time
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 10 m allows flexibility in installation and layout
Connector Type A: Straight Male M12 offers compatibility with standard M12 sockets
Connector Type B: Straight Male M12 ensures consistent performance across connections
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: PVC provides protection against environmental factors
Number of Contacts A: 4 supports multiple signal pathways for enhanced functionality
Number of Contacts B: 4 maintains uniformity in connection specifications
Standards/Approvals: CE compliance ensures adherence to safety and quality standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the cable length of this assembly?
The cable length is 10 metres.
Is this product CE compliant?
Yes, this product meets CE compliance standards.
What type of connectors does this cable assembly use?
The assembly uses straight male M12 connectors on both ends.
Related links
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
