HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m

Image representative of range

Subtotal (1 unit)*

€71.82

(exc. VAT)

€88.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.82

*price indicative

RS Stock No.:
744-077
Mfr. Part No.:
72MDM4RM4020K
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

72MD

Jacket Colour

Green

Jacket Material

PVC

Cable Length

2m

Number of Contacts A

4

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M12

Standards/Approvals

CE

IP Rating

IP20

Non Compliant

COO (Country of Origin):
CN
The HARTING cable assembly features a 2-metre length and is designed for reliable connectivity in various applications. It includes RJ45 and M12 male connectors, ensuring compatibility with a range of devices while providing robust performance.

Features & Benefits


Cable assemblies provide ready-to-use connectivity solutions

Pre-assembled on both sides reduces installation time

Copper cable ensures high conductivity and low resistance

Cable length of 2 m offers flexibility in installation

Green jacket colour aids in easy identification in complex setups

PVC jacket material provides durability and protection against wear

Complies with CE standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 2 metres.

Is this product compliant with any standards?


Yes, it complies with CE standards.

What type of connectors does this cable assembly have?


It features RJ45 and M12 male connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy