HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 738-546
- Mfr. Part No.:
- 21347875474020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€391.36
(exc. VAT)
€481.37
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €391.36 | €39.136 |
*price indicative
- RS Stock No.:
- 738-546
- Mfr. Part No.:
- 21347875474020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a straight male M12 connector on one end and a straight female M12 connector on the other, designed for reliable connections in various industrial applications. With a length of 2 metres and an IP67 rating, it provides excellent protection against dust and water ingress.
Features & Benefits
IP67 rating ensures protection against dust and water, enhancing reliability in harsh environments
Pre-assembled on both sides for quick and easy installation, reducing setup time
Copper cable construction offers excellent conductivity for efficient power transmission
2-metre length provides flexibility in installation and connection options
Compliant with China RoHS 50 and ELV standards, ensuring environmental safety
Polyurethane jacket material enhances durability and resistance to abrasion
Four contacts on each connector support robust signal transmission
Straight connector design simplifies alignment and connection in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this cable assembly suitable for outdoor use?
Yes, it has an IP67 rating, making it suitable for outdoor applications.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
