HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- RS Stock No.:
- 744-079
- Mfr. Part No.:
- 72MNF4MNM4020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€67.78
(exc. VAT)
€83.37
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.78 |
*price indicative
- RS Stock No.:
- 744-079
- Mfr. Part No.:
- 72MNF4MNM4020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | 72MN | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series 72MN | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight Female | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING Ha-mk4 MZ4-2M is a pre-assembled cable assembly designed for reliable connectivity in various applications. With a length of 2 metres, it features male and female connectors, ensuring efficient signal transmission and ease of installation.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures optimal conductivity and performance
Cable length of 2 m provides flexibility for various installation scenarios
Straight male and female connectors facilitate straightforward connections
PVC jacket material offers durability and protection against environmental factors
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features a straight male connector and a straight female connector.
Related links
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 1 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2 m
