Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- RS Stock No.:
- 816-441
- Mfr. Part No.:
- 1300480307
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€229.04
(exc. VAT)
€281.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.04 | €114.52 |
*price indicative
- RS Stock No.:
- 816-441
- Mfr. Part No.:
- 1300480307
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cable Assembly | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Standard RJ-45 double-ended cordset is designed for reliable industrial Ethernet connections. It features a robust male-to-male configuration and is engineered to meet high-performance network standards.
Complies with EU RoHS regulations with exemption 6(c)
Compatible with Category 5e performance standards
IP67 rating ensures protection against dust and water ingress
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 23 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
