TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 3 m
- RS Stock No.:
- 785-698
- Mfr. Part No.:
- T4162214005-004
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 10 units)*
€336.60
(exc. VAT)
€414.02
(inc. VAT)
New product - Preorder today
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €336.60 | €33.66 |
*price indicative
- RS Stock No.:
- 785-698
- Mfr. Part No.:
- T4162214005-004
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Series | T4162 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Cable Length | 3m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Right Angle Plug | |
| Number of Contacts B | 1 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Series T4162 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Cable Length 3m | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Right Angle Plug | ||
Number of Contacts B 1 | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 cable assembly is designed for sensor and actuator applications. This versatile cable offers reliable connection and performance across a 3-metre length, ensuring optimal communication for various industrial needs.
Cable assembly length of 3 m [9.8 ft] for versatile installation
5-position configuration, suitable for diverse sensor/applications
Shielded design to enhance signal integrity and minimise interference
Related links
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 500 mm
- TE Connectivity Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Brad from Molex Male 1 way Straight to Female 1 way Right Angle Plug Cable, 2.5 m
- RS PRO Male 5 way Right Angle to Male 5 way Plug Cable, 3 m
- TE Connectivity Male 1 way Straight to Male 1 way Right Angle Plug Cable, 4 m
