TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 1 m
- RS Stock No.:
- 785-700
- Mfr. Part No.:
- TAB62646501-002
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 10 units)*
€347.69
(exc. VAT)
€427.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €347.69 | €34.769 |
*price indicative
- RS Stock No.:
- 785-700
- Mfr. Part No.:
- TAB62646501-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAB62 | |
| Product Type | Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Right Angle Plug | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAB62 | ||
Product Type Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Right Angle Plug | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assembly is designed for robust connectivity in industrial environments, ensuring reliable communication for sensors and actuators with a range of applications. This assembly withstands harsh conditions effectively.
IP67 rated for dust and water ingress protection
Available in shielded and unshielded variations to suit different application needs
Constructed from Durable PVC or PUR materials to enhance longevity
Custom lengths available, ranging from 0.5 to 10 metres to fit specific installation requirements
Related links
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m
- TE Connectivity Male 1 way Straight to Male 1 way Right Angle Plug Cable, 4 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 3 m
- TE Connectivity Female 1 way Straight to Female 1 way Right Angle Plug Cable, 500 mm
- Brad from Molex Male 1 way Straight to Female 1 way Right Angle Plug Cable, 2.5 m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way 7/8 In Circular 1 m
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
