TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€281.09

(exc. VAT)

€345.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€281.09€28.109

*price indicative

RS Stock No.:
785-697
Mfr. Part No.:
T4162214005-002
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable

Series

T4162

Jacket Material

PVC

Jacket Colour

Blue

Cable Length

1m

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Right Angle

Connector Type B

Right Angle Plug

Connector Gender B

Male

Number of Contacts B

1

Voltage

60V

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The TE Connectivity cable assembly offers a reliable connection for sensor and actuator applications, featuring a double-ended design with M12 plug and socket interfaces. It ensures optimal performance in various industrial setups.

Cable assembly type is M12 to M12 for versatile connectivity

Each end features a plug and socket configuration for seamless integration

Constructed with a Durable PVC jacket and a copper alloy conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy