Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- RS Stock No.:
- 786-267
- Mfr. Part No.:
- 1200660883
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€281.75
(exc. VAT)
€346.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €281.75 | €28.175 |
*price indicative
- RS Stock No.:
- 786-267
- Mfr. Part No.:
- 1200660883
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130066 | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130066 | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordset is designed for versatile connectivity in demanding environments, ensuring reliable power and signal transfer. This robust solution enhances industrial applications with its rugged construction and efficient performance.
Designed for industrial use with enhanced reliability
Robust construction ensures longevity in harsh conditions
Facilitates reliable power and signal transfer
Versatile connectivity supports a range of applications
Related links
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 305 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
