Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 305 mm
- RS Stock No.:
- 786-274
- Mfr. Part No.:
- 1200668389
- Manufacturer:
- Molex
Subtotal (1 bag of 5 units)*
€282.38
(exc. VAT)
€347.33
(inc. VAT)
New product - Preorder today
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €282.38 | €56.476 |
*price indicative
- RS Stock No.:
- 786-274
- Mfr. Part No.:
- 1200668389
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130066 | |
| Product Type | Cable Assembly | |
| Cable Length | 305mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane (Shielded) | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130066 | ||
Product Type Cable Assembly | ||
Cable Length 305mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane (Shielded) | ||
Number of Contacts A 4 | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Molex Industrial cordset is a High performance connectivity solution designed for seamless integration in industrial applications. It features flexible configurations, ensuring versatility in various setups.
Active Micro-Change (M12) design for reliable connection
Double-ended configuration with 4 pole female to 3 pole male connectors
A-coded for standardised compatibility across devices
Manufactured with unshielded PUR cable for durability
Compact length of 0.305m (1.0') for space-efficient installations
Related links
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 305 mm
- Molex Male 2 way M12 Micro Change to Industrial Automation Cable Assembly, 305 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 2 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
