Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 305 mm
- RS Stock No.:
- 816-964
- Mfr. Part No.:
- 1200700184
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€307.87
(exc. VAT)
€378.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €307.87 | €15.394 |
*price indicative
- RS Stock No.:
- 816-964
- Mfr. Part No.:
- 1200700184
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cable Assembly | |
| Cable Length | 305mm | |
| Jacket Colour | Black, Blue, Brown, White | |
| Jacket Material | Polyurethane/PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 Micro Change | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cable Assembly | ||
Cable Length 305mm | ||
Jacket Colour Black, Blue, Brown, White | ||
Jacket Material Polyurethane/PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 Micro Change | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Front Panel Mount Receptacle is designed for robust connectivity, featuring 4 poles and a 0.305m length, Ideal for reliable connections in demanding environmental conditions.
IP67-rated for superior dust and water protection
NEMA 6 compliance ensures durability in harsh conditions
Constructed with black anodised aluminium for enhanced resistance
Related links
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
- Molex Male 2 way M12 Micro Change to Industrial Automation Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 0.305 m
