Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- RS Stock No.:
- 787-161
- Mfr. Part No.:
- 1200700364
- Manufacturer:
- Molex
Subtotal (1 box of 10 units)*
€471.77
(exc. VAT)
€580.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €471.77 | €47.177 |
*price indicative
- RS Stock No.:
- 787-161
- Mfr. Part No.:
- 1200700364
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Micro-Change Ultra Lock | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Micro-Change Ultra Lock | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex Circular industrial connector offers sophisticated connectivity solutions designed to meet the needs of todays demanding industrial applications, ensuring reliable performance in harsh environments.
Robust design Ideal for industrial applications
Enhanced durability to withstand harsh conditions
Versatile connectors for a wide range of uses
Optimised for high-power and signal integrity
Related links
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 305 mm
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 300 mm
- Molex Male 3 way Micro-Change Ultra Lock to Cable Assembly, 300 mm
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
