Molex Male 3 way Micro-Change Ultra Lock to Cable Assembly, 300 mm
- RS Stock No.:
- 787-155
- Mfr. Part No.:
- 1200700093
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
€280.68
(exc. VAT)
€345.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €280.68 | €14.034 |
*price indicative
- RS Stock No.:
- 787-155
- Mfr. Part No.:
- 1200700093
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Micro-Change Ultra Lock | |
| Number of Contacts A | 3 | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Micro-Change Ultra Lock | ||
Number of Contacts A 3 | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Circular industrial connector offers robust connectivity solutions for various applications, ensuring seamless integration and reliable performance within industrial environments.
Designed for durability in harsh environments, enhancing reliability
Supports high-speed internal I/O connections for efficient data transfer
Available in multiple configurations to meet diverse connectivity needs
Facilitates streamlined assembly with user-friendly features
Related links
- Molex Female 4 way Micro-Change Ultra Lock to Cable Assembly, 300 mm
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 305 mm
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- Molex Female 2 way Micro-Change Ultra Lock to Pigtail Cable Assembly, 1.83 m
- Molex Female 5 way Micro-Change Ultra Lock to Male 5 way Threaded Cable Assembly, 1.5 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 300 mm
- Molex Male 4 way M12 3 m
