Molex Male 12 way Mini-Change to Cable Assembly, 305 mm

Image representative of range

Subtotal (1 bag of 3 units)*

€376.92

(exc. VAT)

€463.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€376.92€125.64

*price indicative

RS Stock No.:
787-197
Mfr. Part No.:
1300150076
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130015

Product Type

Cable Assembly

Cable Length

305mm

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Mini-Change

Number of Contacts A

12

Connector Gender A

Male

Voltage

600V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Connector offers a robust solution designed for industrial applications, ensuring reliable connections in demanding environments. Its circular design enhances durability whilst maintaining optimal performance across diverse operational contexts.

Circular design provides enhanced stability and alignment

Designed for industrial applications requiring durability

Ensures reliable connections under demanding conditions

Optimises performance across various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy