Molex Male 12 way Mini-Change to Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 2 units)*

€298.55

(exc. VAT)

€367.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€298.55€149.275

*price indicative

RS Stock No.:
787-066
Mfr. Part No.:
1300150087
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130015

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

PVC

Cable Length

1m

Connector Type A

Mini-Change

Number of Contacts A

12

Connector Gender A

Male

Voltage

600V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
US
The Molex Circular industrial connector offers reliable interconnection solutions designed for diverse applications. It ensures efficient and secure electrical connections in various industrial environments, enhancing overall system performance.

Constructed for robustness, enabling reliable performance in challenging conditions

Supports a range of configurations, facilitating versatile connectivity options

Designed for ease of installation, reducing setup time and maintenance efforts

Complies with rigorous industry standards, ensuring dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy