Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
- RS Stock No.:
- 798-832
- Mfr. Part No.:
- 1300100502
- Manufacturer:
- Molex
Subtotal (1 unit)*
€578.52
(exc. VAT)
€711.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.52 |
*price indicative
- RS Stock No.:
- 798-832
- Mfr. Part No.:
- 1300100502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130010 | |
| Jacket Material | TPE | |
| Cable Length | 61m | |
| Jacket Colour | Yellow | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130010 | ||
Jacket Material TPE | ||
Cable Length 61m | ||
Jacket Colour Yellow | ||
Connector Type A Mini-Change | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini change cordset is a robust double-ended electrical connector designed for effective power transmission in various industrial applications. It features precision engineering for reliable connectivity and optimal performance in demanding environments.
Constructed with 16 AWG wire for enhanced conductivity and durability
Comes with three poles, ensuring efficient electrical connections
Features a straight male to straight female configuration for versatile installation
Manufactured with yellow TPE cable, offering superior flexibility in harsh conditions
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 23 m
