Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- RS Stock No.:
- 816-422
- Mfr. Part No.:
- 1300102098
- Manufacturer:
- Molex
Subtotal (1 unit)*
€279.58
(exc. VAT)
€343.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.58 |
*price indicative
- RS Stock No.:
- 816-422
- Mfr. Part No.:
- 1300102098
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Cable Length | 14m | |
| Jacket Material | TPE | |
| Number of Contacts A | 3 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 3 | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Cable Length 14m | ||
Jacket Material TPE | ||
Number of Contacts A 3 | ||
Connector Type A Mini-Change | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Mini-Change | ||
Number of Contacts B 3 | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex connector is a reliable double-ended cordset is designed for industrial applications, featuring a male to female configuration with robust cable specifications, ensuring consistent power and signal transmission.
IP67 rated for excellent dust and water resistance
Supports a maximum current of 13.0A and voltage of 600V
Constructed with a Durable TPE cable jacket for enhanced flexibility
Related links
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 42 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 18 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 23 m
- Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 12 way Mini-Change to Male 12 way Mini-Change Cable Assembly, 1.83 m
