Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m

Image representative of range

Subtotal (1 unit)*

€376.49

(exc. VAT)

€463.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.49

*price indicative

RS Stock No.:
798-835
Mfr. Part No.:
1300100886
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130010

Jacket Colour

Yellow

Jacket Material

TPE

Cable Length

30m

Number of Contacts A

4

Connector Type A

Mini-Change

Connector Gender A

Male

Connector Type B

Mini-Change

Connector Gender B

Female

Number of Contacts B

4

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Circular industrial cordset is an Advanced connectivity solution designed for robust applications in demanding environments. Featuring double-ended connections, it ensures seamless power and signal transmission across various industrial setups.

Active Mini-Change A-Size design enables versatile component integration

Equipped with 4 poles for enhanced connectivity options

Constructed with a Durable 16 AWG yellow TPE cable for superior flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy