Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 500 mm
- RS Stock No.:
- 798-833
- Mfr. Part No.:
- 1300100863
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 4 units)*
€219.10
(exc. VAT)
€269.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €219.10 | €54.775 |
*price indicative
- RS Stock No.:
- 798-833
- Mfr. Part No.:
- 1300100863
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130010 | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 500mm | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130010 | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 500mm | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Mini-Change | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordsets provide reliable connectivity in demanding environments, Ideal for diverse industrial applications requiring robust performance and safety.
Durable construction ensures longevity in rugged settings
Enhanced signal integrity supports seamless data transmission
Flexible design simplifies installation in tight spaces
Wide compatibility with various equipment enhances versatility
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 61 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 50 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 34 m
- Molex Male 12 way Mini-Change to Cable Assembly, 500 mm
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 500 mm
