Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- RS Stock No.:
- 814-721
- Mfr. Part No.:
- PXPPVC12RAF05ACL010PVC
- Manufacturer:
- Bulgin
Subtotal (1 pack of 5 units)*
€252.68
(exc. VAT)
€310.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.68 | €50.536 |
*price indicative
- RS Stock No.:
- 814-721
- Mfr. Part No.:
- PXPPVC12RAF05ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 Series | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Type A | Socket | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL. VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 Series | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Type A Socket | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL. VDE | ||
- COO (Country of Origin):
- CN
The Bulgin circular automation connector offers a reliable solution for connecting devices in a Compact form. Designed for right-angle applications, it ensures a secure fit while maintaining optimal connectivity in various environments.
Constructed with Durable PVC material for longevity
Pre-wired with a 1m PVC jacket cable for easy installation
Provides IP67 rating, making it water and dustproof when mated properly
Accommodates various lead lengths to suit specific requirements
Compatible with M12 series inline body and panel mount connectors
Features socket contact with a maximum current rating of 4A
Operating temperature range of -25°C to +80°C
Related links
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Circular Connector, 1 m
- Bulgin Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 8 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 3 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- Bulgin Female 4 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
