Bulgin Female 4 way Socket to Free End Circular Connector, 1 m

Subtotal (1 pack of 10 units)*

€511.49

(exc. VAT)

€629.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€511.49€51.149

*price indicative

RS Stock No.:
814-723
Mfr. Part No.:
PXPTPU08RAF04ACL010PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Series

M8 Series

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Socket

Connector Type B

Free End

Voltage

30V

IP Rating

IP67

Standards/Approvals

UL. VDE

COO (Country of Origin):
CN
The Bulgin circular connector offers a robust overmolded cable solution designed for industrial automation. Engineered for superior durability, it safeguards connections against dust, moisture, and vibrations, ensuring a reliable Interface in demanding environments.

Rated to IP67, this connector provides reliable protection from liquids and dust

Easy to install, minimising downtime and enhancing operational efficiency

Constructed from high-quality materials, ensuring longevity even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy