Bulgin Female 8 way Socket to Male 8 way Plug Circular Connector, 5 m
- RS Stock No.:
- 814-724
- Mfr. Part No.:
- PXPTPU12FIM08XFB050PU
- Manufacturer:
- Bulgin
Subtotal (1 pack of 2 units)*
€488.44
(exc. VAT)
€600.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €488.44 | €244.22 |
*price indicative
- RS Stock No.:
- 814-724
- Mfr. Part No.:
- PXPTPU12FIM08XFB050PU
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 Series | |
| Product Type | Circular Connector | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Plug | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| Standards/Approvals | VDE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 Series | ||
Product Type Circular Connector | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Plug | ||
Connector Gender B Male | ||
Voltage 48V | ||
Standards/Approvals VDE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Bulgin M12 Series Overmould Inline Connector provides reliable cable connectivity and safeguarding against environmental factors. Designed for both flexibility and durability, it ensures TOP performance across diverse installations.
Water and dustproof to IP67 when mated with compatible connector
Constructed from robust TPU for enhanced durability
Rated for maximum current of 0.5A and voltage of 48V
Operational temperature range from -25°C to +85°C
Related links
- Bulgin Female 8 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 2 m
- Molex Female 8 way Straight to Circular Connector, 5 m
- Molex Female 8 way Pigtail 5 m
- RS PRO Female 8 way Straight to Female 8 way Plug Cable, 5 m
- Bulgin Female 8 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 8 way M12 2 m
