Molex Female 8 way Pigtail, Straight to Circular Connector, 5 m
- RS Stock No.:
- 467-252
- Distrelec Article No.:
- 304-56-934
- Mfr. Part No.:
- 1202480049
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-252
- Distrelec Article No.:
- 304-56-934
- Mfr. Part No.:
- 1202480049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Series | 120248 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Pigtail, Straight | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Series 120248 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Pigtail, Straight | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Molex MPIS Micro-Change (M12) Passive Junction Box is designed to enhance connectivity in industrial applications, merging robust functionality with superior reliability. This innovative solution features a top-mount design coupled with eight ports, tailored for PNP sensors, ensuring efficient data transfer and power distribution. Whether in challenging operational environments or standard settings, this junction box maintains an IP67 and IP68 rating, providing exceptional protection against dust and water ingress. Engineered for ease of installation, the WSOR cable and flexible wiring configurations accommodate varying system requirements. With compliance to regulations concerning environmental safety, it stands as a responsible choice for modern manufacturing needs.
Optimised for seamless integration with dual-in PNP wiring, ensuring versatile application across different setups
Incorporates a straightforward straight cable connector orientation for hassle-free installation
Designed with a sturdy housing MADE of PBT that guarantees long-lasting durability in demanding conditions
Equipped with LED indicators for PNP sensors, enhancing visibility and monitoring
Supports a wide operational temperature range, making it suitable for diverse environments
Constructed with high-quality materials, including a TPUM cable jacket and copper alloy metal for enhanced performance
Lightweight design, allowing for easier handling and installation during operation
Related links
- Molex Female 8 way Straight to Circular Connector, 5 m
- Festo Female 8 way M12 Straight Connector Cable, 5 m
- Festo Female 8 way M12 Straight Connector Cable, 2 m
- Molex Female 8 way Mini-Change to Pigtail Cable Assembly, 6.1 m
- Molex Female 8 way M12 5 m
- Festo Female 8 way M12 5 m
- Molex Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 5 m
