Molex Female 4 way Cordset to Male 4 way M12 Cordset, 5 m

Subtotal (1 pack of 2 units)*

€315.47

(exc. VAT)

€388.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€315.47€157.735

*price indicative

RS Stock No.:
815-445
Mfr. Part No.:
1200661755
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120066

Cable Length

5m

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Yellow

Number of Contacts A

4

Connector Type A

Cordset

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

Voltage

250V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
MX
The Molex cable assembly is a versatile connectivity solution designed for reliable transmission in various applications. It offers a Durable construction, ensuring optimal performance for extended lengths.

Consists of a 5.0-meter length for flexible installation

Constructed for high-quality signal transmission with minimal interference

Designed with tolerances of +6.50 inch/-0.00 inch for precise fitting

Features robust M12 connectors for secure and stable connections

Related links