Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m

Subtotal (1 pack of 3 units)*

€181.45

(exc. VAT)

€223.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€181.45€60.483

*price indicative

RS Stock No.:
815-469
Mfr. Part No.:
1201088424
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120108

Jacket Material

TPU

Cable Length

5m

Jacket Colour

Blue

Connector Gender A

Male

Connector Type A

Cordset

Number of Contacts A

4

Connector Type B

M12 Micro Change

Number of Contacts B

4

Connector Gender B

Female

Voltage

30V

IP Rating

IP67

Standards/Approvals

UL

Coding

No

COO (Country of Origin):
PL
The Molex double-ended cordset offers a reliable solution for connecting industrial Ethernet applications. It features a Durable design utilising quality materials to ensure robust performance in various environments.

IP67 rated, providing superior protection against dust and water ingress

Performance category supports 5e standards for optimal data transmission

Connector ends feature a D-coded micro-change design for secure connections

Constructed with a shielded TPU wire for enhanced durability and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy