Molex Female 3 way Mini-Change to Free End Receptacle, 5 m
- RS Stock No.:
- 817-452
- Mfr. Part No.:
- 1300130115
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 4 units)*
€260.44
(exc. VAT)
€320.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.44 | €65.11 |
*price indicative
- RS Stock No.:
- 817-452
- Mfr. Part No.:
- 1300130115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 130013 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, White, Yellow | |
| Cable Length | 5m | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 130013 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, White, Yellow | ||
Cable Length 5m | ||
Connector Type A Mini-Change | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change A-Size Receptacle is designed for connecting three poles with a robust design featuring 1/2 inch - 14 NPT threads alongside 16 AWG leads. Its secure configuration delivers reliable electrical performance in various settings.
Active status ensures reliable availability
Constructed with nickel-plated zinc die-cast for durability
Supports a maximum current of 13.0A and voltage of 600V AC/DC
IP67 and NEMA 6 ratings provide excellent protection against dust and water
Long-lasting operational temperature range from -20° to +105°C
Single-ended (pigtail) design facilitates straightforward installation
Related links
- Molex Female 5 way Mini-Change to Free End Receptacle, 1 m
- Molex Male 5 way Mini-Change to Free End Receptacle, 2 m
- Molex Female 3 way Mini-Change Receptacle to Free End Cordset, 4 m
- Molex Male 5 way Mini-Change to 0 way Free End Receptacle, 2 m
- Molex Male 12 way Mini-Change to Female 12 way Mini-Change Receptacle, 5 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 14 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 30 m
