Murrelektronik Limited Male 4 way Straight to Unterminated Power Cable, 3 m
- RS Stock No.:
- 144-1233
- Mfr. Part No.:
- 7000-P7201-P070300
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€56.17
(exc. VAT)
€69.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.17 |
*price indicative
- RS Stock No.:
- 144-1233
- Mfr. Part No.:
- 7000-P7201-P070300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | T-Coded | |
| Product Type | Power Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac/dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series T-Coded | ||
Product Type Power Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 63V ac/dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
Coding T | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited 7000 series M12 to Unterminated Connector with 3 core, 3m long T coded cable. It comes with Plastic housings with good resistance against chemicals and oils.
Operating voltage max. 63 V DC
Rated surge voltage 1.5 kV
Operating current per contact max. 12 A
No. of poles 4-pole
Related links
- Murrelektronik Limited Male 4 way M12 10 m
- Murrelektronik Limited Female 4 way M12 3 m
- Murrelektronik Limited Male 5 way M12 3 m
- Murrelektronik Limited Male 4 way M12 5 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way M12 5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
