Murrelektronik Limited Female 4 way M12, Straight to Unterminated Power Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€110.70

(exc. VAT)

€136.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€110.70
5 +€95.98

*price indicative

RS Stock No.:
144-1238
Mfr. Part No.:
7000-P7221-P071000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Power Cable

Series

T-Coded

Jacket Colour

Black

Jacket Material

PUR

Cable Length

10m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

63V ac, 63V ac

IP Rating

IP65, IP67

Standards/Approvals

CSA, EN 60529, IEC 60664-1 Category I, UL

Coding

T

COO (Country of Origin):
DE
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy