Murrelektronik Limited Female 4 way M12, Straight to Unterminated Power Cable, 5 m
- RS Stock No.:
- 144-1237
- Mfr. Part No.:
- 7000-P7221-P070500
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save €52.95
View bulk pricing optionsSubtotal (1 unit)*
€77.90
(exc. VAT)
€95.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €77.90 | - |
| 5 + | €67.31 | €52.95 |
*price indicative
- RS Stock No.:
- 144-1237
- Mfr. Part No.:
- 7000-P7221-P070500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | T-Coded | |
| Product Type | Power Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| IP Rating | IP65, IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series T-Coded | ||
Product Type Power Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
IP Rating IP65, IP67 | ||
Coding T | ||
- COO (Country of Origin):
- DE
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Related links
- Murrelektronik Limited Female 4 way M12 10 m
- Murrelektronik Limited Female 4 way M12 3 m
- Murrelektronik Limited Female 5 way M12 5 m
- Murrelektronik Limited Female 5 way M12 10 m
- Murrelektronik Limited Female 5 way M12 3 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
