Murrelektronik Limited Female 5 way M12, Straight to Unterminated Power Cable, 3 m

Get a bulk buy discount

Add 5 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€67.96

(exc. VAT)

€83.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€67.96-
5 +€58.1814%

*price indicative

RS Stock No.:
144-1256
Mfr. Part No.:
7000-P4221-P040300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

L-Coded

Product Type

Power Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

3m

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

63V ac, 63V ac

IP Rating

IP65, IP67

Standards/Approvals

CSA, EN 60529, IEC 60664-1 Category I, UL

Coding

L

COO (Country of Origin):
DE

Murrelektronik Limited Straight M12 to Unterminated Cable Assembly


The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 5 core 3m cable. The resistance to aggressive media should be individually tested for your application.

Features and Benefits


• Cable shape multicore

• Good resistance against chemicals and oils

• Polyurethane sheath material

• Unshielded

Applications


• Car audio components

• Construction machinery

• Hydraulics

• Pneumatics and lift stations

• Spacecraft environments

• Coil installation

• Automation control of cranes

• Aviation

• Ventilation systems

Certifications


• CSA certified

• EN 60529

• IEC60664-1 Category I

• IP65 rated

• IP67 rated

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy