Murrelektronik Limited Female 5 way M12, Straight to Unterminated Power Cable, 5 m
- RS Stock No.:
- 144-1257
- Mfr. Part No.:
- 7000-P4221-P040500
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €83.53 | - |
| 5 + | €71.51 | 14% |
*price indicative
- RS Stock No.:
- 144-1257
- Mfr. Part No.:
- 7000-P4221-P040500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Power Cable | |
| Series | L-Coded | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 63V ac, 63V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Power Cable | ||
Series L-Coded | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 63V ac, 63V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, EN 60529, IEC 60664-1 Category I, UL | ||
Coding L | ||
- COO (Country of Origin):
- DE
Murrelektronik Limited Straight M12 to Unterminated Cable Assembly
The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 5 core 5m cable. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
• Cable shape multicore
• Good resistance against chemicals and oils
• Polyurethane sheath material
• Unshielded
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• CSA certified
• EN 60529
• IEC60664-1 Category I
• IP65 rated
• IP67 rated
• UL approved
Related links
- Murrelektronik Limited Female 5 way M12 10 m
- Murrelektronik Limited Male 5 way M12 5 m
- Murrelektronik Limited Female 5 way M12 3 m
- Murrelektronik Limited Female 4 way M12 5 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
