Omron Male 4 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.91

(exc. VAT)

€87.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.91
5 - 9€63.83
10 - 19€57.43
20 - 49€51.70
50 +€47.29

*price indicative

RS Stock No.:
144-6504
Distrelec Article No.:
303-42-633
Mfr. Part No.:
XS5W-T421-DM2-K
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS5W

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen, Polyvinyl Chloride, Polyurethane

Cable Length

2m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

8

Connector Gender B

Male

Voltage

30V

Standards/Approvals

IEC, UL 94 V-0, UL CM

IP Rating

IP20, IP67

COO (Country of Origin):
JP

XS5W Series Cat5e Industrial RJ45 to M12 4 Pin Cable Assemblies


From Omron, a series of industrial grade PVC Cat5e cable assemblies. The patch cables have standard RJ45 plug going to M12 4-pin Smart Click plug and are ideally suited to out of cabinet applications. Constructed from 6.5 mm OD 4-pair 22 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available with a light blue PVC jacket in various lengths.

Features and benefits


Cat5e Performance

PVC cable

Overall braiding

Individual foil shielding on each pair

Reduces EMC interference

Ideal for out of panel applications

IP20

Applications


PCs

Network equipment

Servers

Data centres

Industrial automation

Robotics

Omron Electronics Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy