Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-1657
- Mfr. Part No.:
- XS5W-D421-G81-XR
- Manufacturer:
- Omron
Subtotal (1 unit)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.17 |
*price indicative
- RS Stock No.:
- 215-1657
- Mfr. Part No.:
- XS5W-D421-G81-XR
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS5W | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | JIS K 2241:2000, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS5W | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals JIS K 2241:2000, UL | ||
Coding A | ||
The Omron XS5W series smartclick sensor with connector cable. It uses oil-resistant PVC robot cable, having 6 mm cable outer diameter.
IP67, IP69K degree of protection
Related links
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Male 4 way Straight to Female Straight Sensor Actuator Cable, 3 m
