Bulgin Male 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6745
- Mfr. Part No.:
- PXPPVC08FIM03ACL010PVC
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€25.66
(exc. VAT)
€31.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.66 |
*price indicative
- RS Stock No.:
- 144-6745
- Mfr. Part No.:
- PXPPVC08FIM03ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Polyurethane, Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Polyurethane, Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Flex Inline Body Male
Available in 3, 4 and 5 poles
1, 2, 3, 5, 10 & 15M cable options
Over mold Flex Inline Body
Mates with Flex Body & panel mount connectors
Related links
- Bulgin Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Right Angle to 34 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 3 way M8 1 m
- Bulgin Male 12 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Male 5 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable
- Bulgin Male 3 way Straight to Unterminated Sensor Actuator Cable
