Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 161-6937
- Mfr. Part No.:
- RKT5-56/5
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.75
(exc. VAT)
€34.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.75 |
| 5 - 24 | €26.40 |
| 25 + | €24.98 |
*price indicative
- RS Stock No.:
- 161-6937
- Mfr. Part No.:
- RKT5-56/5
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Belden Sensor Actuator Cable, Single-Ended Type, Moulded TPU Housing - G Series - RKT5-56/5
Plug in this sensor actuator cable from Belden to enjoy reliable industrial connectivity. It keeps devices like pressure or proximity gauges in touch with your control unit to support clear lines of communication in your factory. A tough PVC cable jacket withstands mechanical stress and oil, so it's suitable for use in contaminated settings. For improved fire safety, the assembly is made of flame-retardant materials.
Features & Benefits
• Conveniently terminated on one end with a widely compatible M12 connector
• Insulated for protection against electric shocks
• IP67-rated assembly offers total protection against airborne particles and temporary immersion in water up to 1-metre deep
Applications
• Automated assembly lines
• Breweries
• Process control
• Warehouses and packaging facilities
Is this cable protected against faults?
Yes. To minimise the chance of power surges and electrical faults causing equipment damage, this assembly has a 1.5kV rated impulse voltage.
Related links
- Lumberg Automation Female 5 way M12 5 m
- Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way 7/8 In Circular 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 5 m
