Lumberg Automation Female 5 way M12, Straight to Sensor Cable, 5 m
- RS Stock No.:
- 329-845
- Distrelec Article No.:
- 144-73-897
- Mfr. Part No.:
- RKT 5-56/5 M
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€21.69
(exc. VAT)
€26.68
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.69 | - |
| 10 + | €19.96 | 7% |
*price indicative
- RS Stock No.:
- 329-845
- Distrelec Article No.:
- 144-73-897
- Mfr. Part No.:
- RKT 5-56/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | IEC 61076 2 101, UL 94 HB, UL 2238 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals IEC 61076 2 101, UL 94 HB, UL 2238 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CN
The Lumberg Automation Sensor Cordset designed for reliable industrial applications. It features operates at 50 V AC/DC with a maximum rated current of 4 A. The translucent body and robust orange PVC cable, ensure durability and excellent resistance to oil and chemical exposure. This cordset meets IEC 61076-2-101 standards and offers IP65/IP67 protection when mounted and locked securely.
5 pins and 5 wires
Female connector
5m Cable length
Conductor Size 0.34 mm sq
Related links
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
