Lumberg Automation Male M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 161-6993
- Mfr. Part No.:
- RSTRKT4-07/2
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.32
(exc. VAT)
€36.06
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.32 |
| 5 - 24 | €27.86 |
| 25 + | €26.38 |
*price indicative
- RS Stock No.:
- 161-6993
- Mfr. Part No.:
- RSTRKT4-07/2
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, IEC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, IEC, UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 250V AC Voltage Rating, 4A Current Rating - RSTRKT4-07/2
Use this sensor actuator cable from Belden's Lumberg Automation range for the reliable transmission of signals between equipment. Installation is straightforward – simply plug in the double-ended cord with its pre-terminated M12 male and female connectors. For versatility, the A-coded component is compatible with a wide range of standard devices. A 2-metre lead length offers good reach, saving you from moving machinery, while strain relief helps to prevent damage caused by frequent connections and disconnections.
Features & Benefits
• Robust jacket protects against abrasion and chemicals for durability in demanding conditions
• High connector conductivity for reliable transmission of data and power signals
Applications
• Food and beverage processing
• Manufacturing facilities
• Automotive industry
• Aerospace technology
How can I identify this sensor actuator cable in a network?
Its bright orange colour makes it easy to identify. This helps with quick problem detection to reduce downtime.
Related links
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
